+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-934YDLK

LED; yellow; 3mm; 8÷15mcd; 50°; Front: convex; 1.95÷2.4VDC


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-934YDLK
TME Symbol:
L-934YDLK

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
yellow
LED diameter
3mm
Luminosity
8...15mcd
Viewing angle
50°
Wavelength
588nm
LED lens
diffused, yellow
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
1.95...2.4V DC
Number of terminals
2
Gross weight0.138 g
Certificates
See other products in this category: THT LEDs Round KINGBRIGHT ELECTRONIC,
*
L-934YDLK
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 20 000.
Multiplicity: 1 000.
Product for special order
Packaging method by the manufacturerBag = 1 000 pcs