+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-93DP3C

Phototransistor; T1; THT; 3mm; λp max: 940nm; 30V; 30°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-93DP3C
TME Symbol:
L-93DP3C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of photoelement
phototransistor
Case
T1
Mounting
THT
LED diameter
3mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
Viewing angle
30°
LED lens
transparent
Gross weight0.154 g
See other products in this category: Phototransistors KINGBRIGHT ELECTRONIC,
*
L-93DP3C
18887 in TME stock
Net price for quantities from 1 pcs - 0.19 USDGross price for quantities from 1 pcs - 0.19 USD
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcs