+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-964ZM/1G1IDRV

LED; in housing; No.of diodes: 2; 20mA


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-964ZM/1G1IDRV
TME Symbol:
L-964ZM/1G1IDRV

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED version
in housing
Number of diodes
2
Mounting
THT
LED current
20mA
Gross weight1 g
Certificates
See other products in this category: LED PCB indicators KINGBRIGHT ELECTRONIC,
*
L-964ZM/1G1IDRV
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order