+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-ALRDA12R

LED lamp; BA15S; red; P21W; 12V; 7.4lm; 180°

Manufacturer: LUCKYLIGHT

Manufacturer part number:
L-ALRDA12R
TME Symbol:
L-ALRDA12R

Specification

Manufacturer
LUCKYLIGHT
Type of lamp
LED lamp
Kind of handle
BA15S
Colour
red
Kind of bulb (ECE)
P21W
Operating voltage
12V
Luminosity
7.4lm
Viewing angle
180°
Gross weight13.675 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources LUCKYLIGHT
*
L-ALRDA12R
Product withdrawn from the offer
Use the specification table below to search for similar products