+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L-ALRDA6P

LED lamp; S7; red; 12V; 16lm

Manufacturer: LUCKYLIGHT

Manufacturer part number:
L-ALRDA6P
TME Symbol:
L-ALRDA6P

Specification

Manufacturer
LUCKYLIGHT
Type of lamp
LED lamp
Kind of handle
S7
Colour
red
Operating voltage
12V
Luminosity
16lm
Body dimensions
Ø8x30mm
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature light sources LUCKYLIGHT
*
L-ALRDA6P
Product withdrawn from the offer
Use the specification table below to search for similar products