+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

100013031

Wire: coaxial; Semi Flex 141; wire; Cu; FEP; blue,transparent; 25m


Manufacturer: TELEGÄRTNER

Manufacturer part number:
100013031
TME Symbol:
L01030B0021

Specification

Manufacturer
TELEGÄRTNER
Type of wire
coaxial
Manufacturer series
Semi Flex 141
Wave impedance
50Ω
Core structure
wire
Kind of core
Cu, silver plated
Shield structure
shielded, tinned copper braid
Wire insulation material
FEP
Insulation colour
blue, transparent
Operating temperature
-65...180°C
Package contents
25m
Cable external diameter
4.1mm
CPR standard
no classification
Cable application
  • indoor
  • signal transmission
  • TV SAT
Gross weight49.288 g
Certificates
EAN code4018359488284
See other products in this category: Coaxial Cables TELEGÄRTNER,
See other products from this series.:
*
100013031
17 in TME stock
Net price for quantities from 1 m - 18.55 USDGross price for quantities from 1 m - 18.55 USD
Net price for quantities from 10 m - 15.06 USDGross price for quantities from 10 m - 15.06 USD
Net price for quantities from 25 m - 13.40 USDGross price for quantities from 25 m - 13.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.