+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L0103NE

Triac; 800V; 1A; Igt: 3mA; TO92; bulk

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L0103NE
TME Symbol:
L0103NE-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
1A
Gate current
3mA
Case
TO92
Mounting
THT
Kind of package
bulk
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L0103NE
0 in TME stock
Net price for quantities from 2500 pcs - 0.29 USDGross price for quantities from 2500 pcs - 0.29 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.