+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of thyristor | triac | |
Max. off-state voltage | 0.4kV | |
Max. load current | 1A | |
Case | SOT223 | |
Gate current | 5mA | |
Mounting | SMD | |
Kind of package | reel, tape |