+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L0107MTRP

Triac; 600V; 1A; Igt: 5mA; SOT223; reel,tape

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L0107MTRP
TME Symbol:
L0107MTRP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
1A
Gate current
5mA
Case
SOT223
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L0107MTRP
0 in TME stock
Net price for quantities from 1000 pcs - 0.31 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.