+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L015JM2

Fuse: fuse; automotive; 15A; 32VDC; 10.7mm; 10.7x7.7x15mm


Manufacturer: ELED

Manufacturer part number:
L015JM2
TME Symbol:
L015JM2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
15A
Rated voltage
32V DC
Fuse size
10.7mm
Dimensions
10.7x7.7x15mm
Colour
grey
Quantity in set/package
5pcs.
Gross weight3.4 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L015JM2
0 in TME stock
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.