+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L015JMS3

Fuse: fuse; automotive; 15A; 10.7mm; 10.7x7.7x17.5mm


Manufacturer: ELED

Manufacturer part number:
L015JMS3
TME Symbol:
L015JMS3

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
15A
Fuse size
10.7mm
Dimensions
10.7x7.7x17.5mm
Colour
grey
Quantity in set/package
10pcs.
Gross weight2.5 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L015JMS3
0 in TME stock
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 0.87 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.