+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L020J2

Fuse: fuse; automotive; 20A; 32VDC; 14.1mm; 14.1x12x27.2mm


Manufacturer: ELED

Manufacturer part number:
L020J2
TME Symbol:
L020J2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
20A
Rated voltage
32V DC
Fuse size
14.1mm
Dimensions
14.1x12x27.2mm
Colour
light-blue
Quantity in set/package
5pcs.
Gross weight3.57 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L020J2
42 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 20 pcs - 1.12 USDGross price for quantities from 20 pcs - 1.12 USD
Net price for quantities from 50 pcs - 1.04 USDGross price for quantities from 50 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 5 pcs