+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L025J2

Fuse: fuse; automotive; 25A; 32VDC; 14.1mm; 14.1x12x27.2mm


Manufacturer: ELED

Manufacturer part number:
L025J2
TME Symbol:
L025J2

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Rated voltage
32V DC
Fuse size
14.1mm
Dimensions
14.1x12x27.2mm
Colour
white
Quantity in set/package
5pcs.
Gross weight6 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L025J2
0 in TME stock
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.