+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L025JMS

Fuse: fuse; automotive; 25A; 10.7mm; 10.7x7.7x17.5mm


Manufacturer: ELED

Manufacturer part number:
L025JMS
TME Symbol:
L025JMS

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
25A
Fuse size
10.7mm
Dimensions
10.7x7.7x17.5mm
Colour
white
Gross weight1.4 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L025JMS
0 in TME stock
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.69 USDGross price for quantities from 1000 pcs - 0.69 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.