+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L040C

Fuse: fuse; automotive; 40A; 32VDC; 62mm; 62x15.2x22.2mm

Manufacturer: ELED

Manufacturer part number:
L040C
TME Symbol:
L040C

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
40A
Rated voltage
32V DC
Fuse size
62mm
Dimensions
62x15.2x22.2mm
Colour
green
Gross weight5.4 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L040C
0 in TME stock
Net price for quantities from 500 pcs - 1.74 USDGross price for quantities from 500 pcs - 1.74 USD
Net price for quantities from 1000 pcs - 1.63 USDGross price for quantities from 1000 pcs - 1.63 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.