+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 50A | |
Rated voltage | 32V DC | |
Fuse size | 62mm | |
Dimensions | 62x15.2x22.2mm | |
Colour | red | |
Quantity in set/package | 5pcs. |