+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELED | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 70A | |
Rated voltage | 32V DC | |
Fuse size | 22.2mm | |
Dimensions | 22.2x15.2x45mm | |
Colour | brown | |
Quantity in set/package | 10pcs. |