+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L10-5/60

Filament lamp: miniature; 5VDC; T3/4; Ø2.36mm; L: 4.75mm; 60mA

Manufacturer: BRIGHTMASTER

Manufacturer part number:
L10-5/60
TME Symbol:
L10-5/60

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Operating voltage
5V DC
Kind of bulb
T3/4
Diameter
2.36mm
Length
4.75mm
Current rating
60mA
Luminous flux
0.62lm
Nominal life
100000h
Leads
for soldering
Gross weight0.049 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
L10-5/60
739 in TME stock
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)