+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L100J100E

Resistor: power; 100Ω; 100W; ±5%; 19.1x165mm; -55÷350°C; 260ppm/°C

Manufacturer: OHMITE

Manufacturer part number:
L100J100E
TME Symbol:
L100J100E

Specification

Manufacturer
OHMITE
Type of resistor
power
Resistance
100Ω
Power
0.1kW
Tolerance
±5%
Body dimensions
19.1x165mm
Operating temperature
-55...350°C
Temperature coefficient
260ppm/°C
Gross weight163.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power resistors OHMITE,
*
L100J100E
0 in TME stock
Net price for quantities from 10 pcs - 22.95 USDGross price for quantities from 10 pcs - 22.95 USD
Net price for quantities from 50 pcs - 20.86 USDGross price for quantities from 50 pcs - 20.86 USD
Net price for quantities from 100 pcs - 19.60 USDGross price for quantities from 100 pcs - 19.60 USD
Net price for quantities from 250 pcs - 18.33 USDGross price for quantities from 250 pcs - 18.33 USD
Net price for quantities from 500 pcs - 17.77 USDGross price for quantities from 500 pcs - 17.77 USD
No. of pieces (Multiplicity: 10)