+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L101011MS02Q

Switch: slide; Pos: 2; SPST; 4A/125VAC; 4A/28VDC; ON-OFF; THT; L


Manufacturer: C&K

Manufacturer part number:
L101011MS02Q
TME Symbol:
L101011MS02Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
4A / 125V AC
DC contacts rating @R
4A / 28V DC
Switching method
ON-OFF
Mounting
THT
Leads
for soldering
Body dimensions
19.1x10.79x7.32mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
L
Electrical life
10000 cycles
Terminal pitch
4.6mm
Contact resistance
10mΩ
Application
lighting
Operating temperature
-30...65°C
Gross weight30 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
L101011MS02Q
0 in TME stock
Net price for quantities from 50 pcs - 2.66 USDGross price for quantities from 50 pcs - 2.66 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 250 pcs - 2.32 USDGross price for quantities from 250 pcs - 2.32 USD
Net price for quantities from 400 pcs - 2.23 USDGross price for quantities from 400 pcs - 2.23 USD
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
Net price for quantities from 1000 pcs - 2.04 USDGross price for quantities from 1000 pcs - 2.04 USD
Net price for quantities from 2000 pcs - 1.90 USDGross price for quantities from 2000 pcs - 1.90 USD
Net price for quantities from 2500 pcs - 1.86 USDGross price for quantities from 2500 pcs - 1.86 USD
Net price for quantities from 3000 pcs - 1.81 USDGross price for quantities from 3000 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.