+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | slide | |
Number of positions | 3 | |
Stable positions number | 3 | |
Contacts configuration | SP3T | |
AC contacts rating @R | 2A / 250V AC | |
DC contacts rating @R | 0.5A / 125V DC | |
Switching method | ON-ON-ON | |
Mounting | THT | |
Leads | for PCB | |
Body dimensions | 23.9x10.8x9.09mm | |
Min. insulation resistance | 1GΩ | |
Max. contact resistance: | 10mΩ | |
Manufacturer series | L | |
Electrical life | 10000 cycles | |
Contact plating | silver plated | |
Contact material | copper | |
Knob height | 2.54mm | |
Kind of package | bulk | |
Operating temperature | -30...65°C |