+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRIGHTMASTER | |
Type of lamp | miniature | |
Kind of handle | BI-PIN | |
Operating voltage | 28V DC | |
Kind of bulb | T1 | |
Diameter | 3.3mm | |
Length | 9.65mm | |
Current rating | 24mA | |
Luminous flux | 1.9lm | |
Nominal life | 10000h | |
Terminal pitch | 1.27mm | |
Lead length | 6.35mm |