+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L120B3

Fuse: fuse; automotive; 120A; 32VDC; 22.2mm; 22.2x15.2x45mm


Manufacturer: ELED

Manufacturer part number:
L120B3
TME Symbol:
L120B3

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
0.12kA
Rated voltage
32V DC
Fuse size
22.2mm
Dimensions
22.2x15.2x45mm
Colour
white
Quantity in set/package
10pcs.
Gross weight9.7 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L120B3
0 in TME stock
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
Net price for quantities from 200 pcs - 1.73 USDGross price for quantities from 200 pcs - 1.73 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.