+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRIGHTMASTER | |
Type of lamp | miniature | |
Kind of handle | SUB-MIDGET | |
Operating voltage | 1.5V DC | |
Kind of bulb | T1 | |
Diameter | 4mm | |
Length | 14mm | |
Current rating | 75mA | |
Luminous flux | 0.35lm | |
Nominal life | 16000h |