+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L130-3080003000W21

Power LED; white; 3000K; 85÷113lm; 116°; 120mA; 5.8÷6.6VDC; SMD

Manufacturer: LUMILEDS

Manufacturer part number:
L130-3080003000W21
TME Symbol:
L130-3080003000W21

Specification

Manufacturer
LUMILEDS
Type of diode
power LED
LED colour
white
Colour temperature
3000K
Luminosity
85...113lm
Viewing angle
116°
LED current
120mA
Operating voltage
5.8...6.6V DC
Dimensions
3x3x0.52mm
Front
flat
Min. colour rendering index
80
Mounting
SMD
Case - mm
3030
Gross weight0.05 g
Certificates
See other products in this category: White power LEDs - Emiter LUMILEDS,
*
L130-3080003000W21
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order