+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L130-4070003000W21

Power LED; white; 4000K; 101÷127lm; 116°; 120mA; 5.8÷6.6VDC; SMD

Manufacturer: LUMILEDS

Manufacturer part number:
L130-4070003000W21
TME Symbol:
L130-4070003000W21

Specification

Manufacturer
LUMILEDS
Type of diode
power LED
LED colour
white
Colour temperature
4000K
Luminosity
101...127lm
Viewing angle
116°
LED current
120mA
Operating voltage
5.8...6.6V DC
Dimensions
3x3x5.2mm
Front
flat
Min. colour rendering index
70
Mounting
SMD
Case - mm
3030
Gross weight0.027 g
Certificates
See other products in this category: White power LEDs - Emiter LUMILEDS,
*
L130-4070003000W21
432 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs