+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L14-12/40

Filament lamp: miniature; 12VDC; T1 1/4; Ø4.2mm; L: 11.7mm; 40mA


Manufacturer: BRIGHTMASTER

Manufacturer part number:
L14-12/40
TME Symbol:
L14-12/40

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Operating voltage
12V DC
Kind of bulb
T1 1/4
Diameter
4.2mm
Length
11.7mm
Current rating
40mA
Luminous flux
1.25lm
Nominal life
10000h
Leads
for soldering
Gross weight0.185 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
L14-12/40
1212 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 30 pcs - 0.27 USDGross price for quantities from 30 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Packaging method by the manufacturer:
Bag = 10 pcs