+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L140B

Fuse: fuse; automotive; 140A; 32VDC; 22.2mm; 22.2x15.2x45mm


Manufacturer: ELED

Manufacturer part number:
L140B
TME Symbol:
L140B

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
140A
Rated voltage
32V DC
Fuse size
22.2mm
Dimensions
22.2x15.2x45mm
Colour
dark red
Gross weight7 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
L140B
0 in TME stock
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.61 USDGross price for quantities from 1000 pcs - 1.61 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.