+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BRIGHTMASTER | |
Type of lamp | miniature | |
Operating voltage | 28V DC | |
Kind of bulb | T1 | |
Diameter | 3.15mm | |
Length | 6.35mm | |
Current rating | 24mA | |
Luminous flux | 1.9lm | |
Nominal life | 4000h | |
Leads | for soldering |