+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L16-5/115

Filament lamp: miniature; 5VDC; T1; Ø3.15mm; L: 6.35mm; 115mA; 2.5lm


Manufacturer: BRIGHTMASTER

Manufacturer part number:
L16-5/115
TME Symbol:
L16-5/115

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Operating voltage
5V DC
Kind of bulb
T1
Diameter
3.15mm
Length
6.35mm
Current rating
0.115A
Luminous flux
2.5lm
Nominal life
5000h
Leads
for soldering
Gross weight0.08 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
L16-5/115
1324 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 30 pcs - 0.23 USDGross price for quantities from 30 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Packaging method by the manufacturer:
Bag = 10 pcs