+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS | |
Type of enclosure for connectors | D-Sub | |
Connectors application | flat cable | |
Mechanical mounting | for ribbon cable | |
Spatial orientation | straight | |
Locking system | screws | |
Thread | UNC 4-40 | |
Application - series/manufacturer | DFR | |
Cable external diameter | 4...11mm | |
Enclosure material | plastic |