+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L202021MA04Q

Switch: slide; Pos: 2; DPDT; 2A/250VAC; 4A/28VDC; ON-ON; THT; L


Manufacturer: C&K

Manufacturer part number:
L202021MA04Q
TME Symbol:
L202021MA04Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
4A / 28V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
10.46x20.32x13.97mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
L
Contact plating
silver plated
Terminal pitch
4.6mm
Contact material
copper
Knob height
5.08mm
Operating temperature
-30...65°C
Gross weight2.923 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
L202021MA04Q
104 in TME stock
Net price for quantities from 1 pcs - 6.48 USDGross price for quantities from 1 pcs - 6.48 USD
Net price for quantities from 5 pcs - 5.97 USDGross price for quantities from 5 pcs - 5.97 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 20 pcs - 5.49 USDGross price for quantities from 20 pcs - 5.49 USD
Net price for quantities from 50 pcs - 5.16 USDGross price for quantities from 50 pcs - 5.16 USD
Net price for quantities from 100 pcs - 4.97 USDGross price for quantities from 100 pcs - 4.97 USD
Net price for quantities from 250 pcs - 4.76 USDGross price for quantities from 250 pcs - 4.76 USD
Net price for quantities from 500 pcs - 4.59 USDGross price for quantities from 500 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs