+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L203011MS02Q

Switch: slide; Pos: 3; DP3T; 2A/250VAC; 4A/28VDC; ON-ON-ON; THT; L

Manufacturer: C&K

Manufacturer part number:
L203011MS02Q
TME Symbol:
L203011MS02Q

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
3
Stable positions number
3
Contacts configuration
DP3T
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
4A / 28V DC
Switching method
ON-ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
23.9x10.8x9.1mm
Min. insulation resistance
1GΩ
Max. contact resistance:
10mΩ
Manufacturer series
L
Contact plating
silver plated
Terminal pitch
4.6mm
Contact material
copper
Knob height
5.08mm
Operating temperature
-30...65°C
Gross weight2.5 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
L203011MS02Q
0 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 25 pcs - 3.95 USDGross price for quantities from 25 pcs - 3.95 USD
Net price for quantities from 50 pcs - 3.81 USDGross price for quantities from 50 pcs - 3.81 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
Net price for quantities from 250 pcs - 3.46 USDGross price for quantities from 250 pcs - 3.46 USD
Net price for quantities from 500 pcs - 3.32 USDGross price for quantities from 500 pcs - 3.32 USD
Net price for quantities from 1000 pcs - 3.20 USDGross price for quantities from 1000 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs