+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | push-pull | |
Kind of integrated circuit | motor controller | |
Case | VFQFPN32 | |
Output current | 0.6A | |
Number of channels | 4 | |
Mounting | SMD | |
Application | DC motors | |
Kind of package | tube |