+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L28.9

Enclosure: designed for potting; X: 29mm; Y: 55mm; Z: 7mm; polyamide


Manufacturer: TEKO

Manufacturer part number:
L28.9
TME Symbol:
L28.9

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
29mm
Dimension Y
55mm
Dimension Z
7mm
Enclosure material
polyamide
Body colour
black
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Dimensions
Gross weight3.27 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
*
L28.9
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 1.61 USDGross price for quantities from 5 pcs - 1.61 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD