+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Topology | push-pull | |
Kind of integrated circuit | motor controller | |
Case | DIP16 | |
Output current | 1.2A | |
Number of channels | 4 | |
Mounting | THT | |
Application | universal | |
Kind of package | tube |