+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L293E

IC: driver; push-pull; motor controller; DIP20; 1A; Ch: 4; 4.5÷36V

Manufacturer: STMicroelectronics

Manufacturer part number:
L293E
TME Symbol:
L293E

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
motor controller
Case
DIP20
Output current
1A
Number of channels
4
Mounting
THT
Kind of package
tube
Supply voltage
  • 4.5...36V
Gross weight1.537 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics
*
L293E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 20 pcs