+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L298N

IC: driver; H-bridge; motor controller; MULTIWATT15; 3A; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
L298N
TME Symbol:
L298N

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
motor controller
Case
MULTIWATT15
Output current
3A
Number of channels
2
Mounting
THT
Application
DC motors
Supply voltage
  • 4.8...46V
Gross weight5.595 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
L298N
1074 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 3 pcs - 8.77 USDGross price for quantities from 3 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.88 USDGross price for quantities from 10 pcs - 7.88 USD
Net price for quantities from 25 pcs - 7.38 USDGross price for quantities from 25 pcs - 7.38 USD
Net price for quantities from 100 pcs - 6.97 USDGross price for quantities from 100 pcs - 6.97 USD
Packaging method by the manufacturer:
Tube = 25 pcsCardboard = 500 pcs