+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L3208

Filament lamp: miniature; 14VDC; T1 1/4; Ø4.2mm; L: 11.7mm; 40mA


Manufacturer: GOOBAY

Manufacturer part number: -
TME Symbol:
L3208

Specification

Manufacturer
GOOBAY
Type of lamp
miniature
Operating voltage
14V DC
Kind of bulb
T1 1/4
Diameter
4.2mm
Length
11.7mm
Current rating
40mA
Leads
for soldering
Gross weight0.191 g
Certificates
See other products in this category: Miniature light sources GOOBAY
*
L3208
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 100 pcs