+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L4004V8TP

Triac; 400V; 4A; TO251; Igt: 10mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L4004V8TP
TME Symbol:
L4004V8TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
4A
Case
TO251
Gate current
10mA
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L4004V8TP
0 in TME stock
Net price for quantities from 750 pcs - 0.80 USDGross price for quantities from 750 pcs - 0.80 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.