+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L4006V5TP

Triac; 400V; 6A; Igt: 5mA; TO251; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L4006V5TP
TME Symbol:
L4006V5TP-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
6A
Gate current
5mA
Case
TO251
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L4006V5TP
0 in TME stock
Net price for quantities from 750 pcs - 0.96 USDGross price for quantities from 750 pcs - 0.96 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.