+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 9...46V DC | |
Output voltage | 5.1...36V DC | |
Output current | 1.5A | |
Case | DIP18 | |
Mounting | THT | |
Frequency | 45...83kHz | |
Topology | flyback | |
Number of channels | 1 | |
Kind of package | tube | |
Operating voltage | 9...36V DC |