+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L4X8E6

400V; 800mA; Igt: 5mA; TO92; bulk; Triac: standard

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
L4X8E6
TME Symbol:
L4X8E6-LF

Specification

Manufacturer
LITTELFUSE
Max. off-state voltage
0.4kV
Max. load current
0.8A
Gate current
5mA
Case
TO92
Mounting
THT
Kind of package
bulk
Typ of triac
standard
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
L4X8E6
0 in TME stock
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.