+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L5.5-3

Tip: ring; M3; 2.5÷6mm2; crimped; for cable; angled 90°; tinned

Manufacturer: JST

Manufacturer part number:
L5.5-3

Alternative designations: 016341-00

TME Symbol:
L5.5-3

Specification

Manufacturer
JST
Type of tip
ring
Hole for screw
M3
Wire cross-section
2.5...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
angled 90°
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper alloy
Wire size
12AWG...10AWG
Ring inside diameter
3.2mm
Gross weight1.602 g
Certificates
See other products in this category: Non-insulated terminals JST,
*
L5.5-3
620 in TME stock
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.35 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs