+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: JST
Alternative designations: 016361-00
Manufacturer | JST | |
Type of tip | ring | |
Hole for screw | M4 | |
Wire cross-section | 2.5...6mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Spatial orientation | angled 90° | |
Ferrule variant | non-insulated | |
Contact plating | tinned | |
Contact material | copper alloy | |
Wire size | 12AWG...10AWG | |
Ring inside diameter | 4.3mm |