+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L50.24

Enclosure: designed for potting; X: 22mm; Y: 52mm; Z: 21mm; red


Manufacturer: TEKO

Manufacturer part number:
L50.24
TME Symbol:
L50.24

Specification

Manufacturer
TEKO
Type of enclosure
designed for potting
Dimension X
22mm
Dimension Y
52mm
Dimension Z
21mm
Enclosure material
polyamide
Body colour
red
Version
without cover
Enclosures application
  • for connecting components
  • for control system elements
  • for converting components
Gross weight6.38 g
Certificates
See other products in this category: Enclosures for Potting TEKO,
*
L50.24
378 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 150 pcs - 0.72 USDGross price for quantities from 150 pcs - 0.72 USD