+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical, industrial, semiconductor | |
Current rating | 10A | |
Rated voltage | 500V AC | |
Fuse size | 12.7x14.3mm | |
Manufacturer series | L50S | |
Breaking capacity | 20kA / 450V DC, 200kA / 500V AC | |
Operating temperature | -55...125°C |