+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L50S020.T

Fuse: fuse; cylindrical,industrial,semiconductor; 20A; 500VAC


Manufacturer: LITTELFUSE

Manufacturer part number:
L50S020.T
TME Symbol:
L50S020.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial, semiconductor
Current rating
20A
Rated voltage
500V AC
Fuse size
12.7x14.3mm
Manufacturer series
L50S
Breaking capacity
20kA / 450V DC, 200kA / 500V AC
Operating temperature
-55...125°C
Gross weight18.14 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
L50S020.T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order