+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L513F

Bridge rectifier: half-controlled; Urmax: 400V; Ufmax: 1.6V


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
L513F
TME Symbol:
L513F-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
half-controlled
Max. off-state voltage
0.4kV
Max. forward voltage
1.6V
Load current
25A
Max. forward impulse current
0.3kA
Gate current
60mA
Electrical mounting
Press-in PCB
Version
module
Features of semiconductor devices
freewheelling diode
Gross weight14.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single phase controlled bridge rectif. SENSATA / CRYDOM,
*
L513F
0 in TME stock
Net price for quantities from 1 pcs - 166.52 USDGross price for quantities from 1 pcs - 166.52 USD
Net price for quantities from 3 pcs - 147.89 USDGross price for quantities from 3 pcs - 147.89 USD
Net price for quantities from 5 pcs - 123.44 USDGross price for quantities from 5 pcs - 123.44 USD
Net price for quantities from 10 pcs - 114.70 USDGross price for quantities from 10 pcs - 114.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.