+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

L60030M3PQDIN

Fuse holder; 10x38mm; for DIN rail mounting; 30A; 600V; Poles: 3

Manufacturer: LITTELFUSE

Manufacturer part number:
L60030M3PQDIN
TME Symbol:
L60030M3PQDIN

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
30A
Rated voltage
0.6kV
Number of poles
3
Flammability rating
UL94V-0
Body material
thermoplastic
Fuse accessories application
cylindrical fuses
Gross weight10 g
Certificates
See other products in this category: DIN Rail Sockets LITTELFUSE,
*
L60030M3PQDIN
0 in TME stock
Net price for quantities from 1 pcs - 29.93 USDGross price for quantities from 1 pcs - 29.93 USD
Net price for quantities from 3 pcs - 27.69 USDGross price for quantities from 3 pcs - 27.69 USD
Net price for quantities from 6 pcs - 26.71 USDGross price for quantities from 6 pcs - 26.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.